
The LM2940CS-12 is a single output linear voltage regulator with a fixed output voltage of 12V and a maximum output current of 1A. It has a dropout voltage of 500mV and is available in a TO-263-4 package, suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and is not RoHS compliant. It has a quiescent current of 15mA and a maximum input voltage of 26V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM2940CS-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263-4 |
| Current Rating | 1A |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Min Input Voltage | 13.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 15mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2940CS-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
