
1-A, 12V fixed output positive linear voltage regulator with a low dropout voltage of 500mV. Features a high Power Supply Rejection Ratio (PSRR) of 66dB and a maximum input voltage of 26V. This surface mount component operates within a temperature range of -40°C to 85°C and is housed in a TO-263 package.
Texas Instruments LM2940CS-12/NOPB technical specifications.
| Package/Case | TO-263 |
| Current Rating | 1A |
| Dropout Voltage | 500mV |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 13.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 12V |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2940CS-12/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
