
Positive fixed output voltage regulator, 15V nominal output, capable of 1A maximum output current. Features a 500mV dropout voltage and a maximum input voltage of 26V. Operates from 0°C to 125°C with a high Power Supply Rejection Ratio (PSRR) of 64dB. Packaged in a TO-263 surface mount case.
Texas Instruments LM2940CS-15/NOPB technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 500mV |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 14.35mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 16.75V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 15.45V |
| Min Output Voltage | 15V |
| Max Supply Current | 15mA |
| Max Supply Voltage | 14.55V |
| Min Supply Voltage | 16.75V |
| Mount | Surface Mount |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 15mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 26V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2940CS-15/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
