
1-A, 12V positive fixed output linear voltage regulator with a low dropout voltage of 500mV. Features a maximum input voltage of 26V and a quiescent current of 15mA. Designed for surface mount applications in a TO-263 package, operating from -40°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LM2940CSX-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2940CSX-12/NOPB technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Min Input Voltage | 13.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Moisture Sensitivity Level | 3 |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| Terminal Form | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2940CSX-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
