
The LM2940CSX-15/NOPB is a linear voltage regulator with a dropout voltage of 500mV and an output voltage of 15V. It is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. The device is packaged in a TO-263 case and is available on a tape and reel. It is RoHS compliant and contains lead, making it a lead-free component.
Texas Instruments LM2940CSX-15/NOPB technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Min Input Voltage | 16.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Voltage | 15V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 15mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2940CSX-15/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
