
1A, 12V fixed positive linear voltage regulator, surface mountable in a 4-SOT-223 package. Features a low dropout voltage of 500mV and a maximum input voltage of 26V. Operates across a wide temperature range from -40°C to 85°C with a quiescent current of 15mA. Offers a high Power Supply Rejection Ratio (PSRR) of 66dB.
Sign in to ask questions about the Texas Instruments LM2940IMP-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2940IMP-12/NOPB technical specifications.
| Package/Case | SOT-223 |
| Current Rating | 1A |
| Dropout Voltage | 500mV |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Min Input Voltage | 13.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 12V |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2940IMP-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
