
Positive fixed 15V output linear voltage regulator with 1A maximum output current. Features a 500mV dropout voltage and a maximum input voltage of 26V. Operates across a -40°C to 85°C temperature range. Packaged in a 4-SOT-223 surface mount case, measuring 6.7mm x 3.7mm x 1.7mm. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments LM2940IMP-15/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2940IMP-15/NOPB technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 500mV |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 16.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 15V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 15mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 15V |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2940IMP-15/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
