
The LM2940IMPX-12/NOPB is a single output linear voltage regulator with a fixed output voltage of 12V and a maximum output current of 1A. It operates over a temperature range of -40°C to 125°C and is packaged in a SOT-223 package. The device is RoHS compliant and lead free. The maximum input voltage is 26V and the dropout voltage is 500mV. It is available in a tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Texas Instruments LM2940IMPX-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2940IMPX-12/NOPB technical specifications.
| Package/Case | SOT-223 |
| Dropout Voltage | 500mV |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2940IMPX-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
