
The LM2940IMPX-15/NOPB is a single linear voltage regulator with a dropout voltage of 500mV. It operates over a temperature range of -40°C to 85°C and is available in a TO-261-4 package. This surface mount device is RoHS compliant and suitable for use in a variety of applications. The output voltage is 15V with a maximum output current of 1A.
Sign in to ask questions about the Texas Instruments LM2940IMPX-15/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2940IMPX-15/NOPB technical specifications.
| Package/Case | TO-261-4 |
| Dropout Voltage | 500mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 15V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2940IMPX-15/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
