
The LM2940S-12 is a linear voltage regulator with a fixed output voltage of 12V and a maximum output current of 1A. It operates over a temperature range of -40°C to 125°C and is available in a TO-263 package. The device is not RoHS compliant and contains lead. It has a dropout voltage of 500mV and a quiescent current of 15mA.
Sign in to ask questions about the Texas Instruments LM2940S-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2940S-12 technical specifications.
| Package/Case | TO-263 |
| Current Rating | 1A |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Min Input Voltage | 13.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 12V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 15mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2940S-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
