
1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-TO-220 -40 to 125
Sign in to ask questions about the Texas Instruments LM2940T-9.0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2940T-9.0 technical specifications.
| Package/Case | TO-220 |
| Dropout Voltage | 500mV |
| Height | 4.7mm |
| Lead Free | Contains Lead |
| Length | 14.986mm |
| Max Input Voltage | 26V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Thickness | 4.572mm |
| Width | 10.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2940T-9.0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
