
Adjustable positive linear voltage regulator, 1A output current, 26V maximum input voltage. Features a wide 5V to 20V adjustable output voltage range and 15mA quiescent current. Operates from 0°C to 125°C with a high power supply rejection ratio (PSRR). Surface mount TO-263 package.
Sign in to ask questions about the Texas Instruments LM2941CS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2941CS technical specifications.
| Package/Case | TO-263 |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 20V |
| Min Output Voltage | 5V |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Reference Voltage | 1.313V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2941CS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
