
Adjustable positive linear voltage regulator, 1A output current, 500mV dropout voltage, and 26V maximum input voltage. Features high PSRR, an enable pin, and an adjustable output voltage range from 5V to 20V. Operates from 0°C to 125°C with a 10mA quiescent current. Packaged in a TO-263 surface-mount case.
Sign in to ask questions about the Texas Instruments LM2941CS/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2941CS/NOPB technical specifications.
| Package/Case | TO-263 |
| Current Rating | 1A |
| Dropout Voltage | 500mV |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 26V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 20V |
| Min Output Voltage | 5V |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.313V |
| RoHS Compliant | Yes |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2941CS/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
