
Adjustable positive linear voltage regulator, 1A output current, with a maximum input voltage of 26V and a minimum of -15V. Features a 1.313V reference voltage and a maximum output voltage of 20V, adjustable from 5V. Operates within a temperature range of 0°C to 125°C. Packaged in a TO-263-6 surface mount case, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LM2941CSX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2941CSX technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Voltage | 20V |
| Min Output Voltage | 5V |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reference Voltage | 1.313V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2941CSX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
