
Adjustable positive linear voltage regulator, offering a 1A maximum output current and a 20V maximum output voltage. Features a 26V maximum input voltage, 500mV dropout voltage, and high power supply rejection ratio (PSRR). Operates across a wide temperature range of -40°C to +125°C. Surface mountable in an 8-WSON package, this RoHS compliant component is supplied on tape and reel.
Texas Instruments LM2941LD/NOPB technical specifications.
| Dropout Voltage | 500mV |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 20V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.313V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2941LD/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
