
The LM2941LDX/NOPB is a single linear voltage regulator with a dropout voltage of 500mV. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. This device is suitable for use in a variety of applications, including those requiring a positive output voltage of 20V. The regulator is packaged in an LLP-8 surface mount package and is available in tape and reel form.
Texas Instruments LM2941LDX/NOPB technical specifications.
| Dropout Voltage | 500mV |
| Lead Free | Lead Free |
| Min Input Voltage | -15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Voltage | 20V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 15mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2941LDX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
