
Adjustable positive linear voltage regulator, 1A output current, 500mV dropout voltage, and a maximum input voltage of 26V. Features high power supply rejection ratio (PSRR) and an enable pin. Operates across a wide temperature range of -40°C to +125°C. Packaged in a TO-263 surface-mount case.
Texas Instruments LM2941S technical specifications.
| Package/Case | TO-263 |
| Current Rating | 1A |
| Dropout Voltage | 500mV |
| Height | 4.83mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 26V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 20V |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 15mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.313V |
| RoHS Compliant | No |
| Thickness | 4.58mm |
| Width | 8.42mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2941S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
