The LM2941SX is a single output linear voltage regulator with an adjustable output voltage of 20V and a maximum output current of 1A. It operates over a temperature range of -40°C to 125°C and is available in a TO-263 package for surface mount applications. The device has a dropout voltage of 500mV and a quiescent current of 15mA. It is not RoHS compliant and contains lead. The LM2941SX is a positive polarity regulator.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM2941SX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-263 |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 15mA |
| Reference Voltage | 1.313V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2941SX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
