The LM2941SX/HAPB is a surface-mount, adjustable linear voltage regulator with a maximum input voltage of 26V and a minimum operating temperature of -40°C. It features a 1.313V reference voltage and a quiescent current of 15mA. This device operates within a temperature range of -40°C to 125°C and is suitable for use in power management applications.
Checking distributor stock and pricing after the page loads.
| Max Input Voltage | 26V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Polarity | Positive |
| Quiescent Current | 15mA |
| Reference Voltage | 1.313V |
| RoHS | Compliant |