Adjustable positive linear voltage regulator, 1A output current, with a maximum input voltage of 26V and a minimum of -15V. Features a 500mV dropout voltage and an adjustable output voltage range from 5V to 20V. Operates across a wide temperature range of -40°C to 125°C. This surface mount component offers a quiescent current of 15mA and is supplied in a TO-263 package.
Texas Instruments LM2941SX/NOPB technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 500mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 20V |
| Min Output Voltage | 5V |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 15mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.313V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2941SX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
