The LM2941SXS4000103 is a surface mount linear voltage regulator from Texas Instruments. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 26V. The device is an adjustable output type with a quiescent current of 15mA. It is a single output device with a maximum output voltage of 20V and a reference voltage of 1.313V.
Texas Instruments LM2941SXS4000103 technical specifications.
| Max Input Voltage | 26V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Polarity | Positive |
| Quiescent Current | 15mA |
| Reference Voltage | 1.313V |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2941SXS4000103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.