
The LM2941T/LB08 is a single linear voltage regulator with adjustable output voltage from 5V to 20V and a maximum output current of 1A. It is packaged in a TO-220-5 package and is suitable for through-hole mounting. The device operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 26V. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Texas Instruments LM2941T/LB08 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2941T/LB08 technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 5V |
| Max Supply Current | 15mA |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Quiescent Current | 10mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2941T/LB08 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
