The LM2941T/LF08 is a linear voltage regulator with an adjustable output voltage range of 5V to 20V and a maximum output current of 1A. It operates over a temperature range of -40°C to 125°C and is available in a TO-220-5 package. The device is suitable for use in a variety of applications, including power supplies and voltage regulation circuits.
Texas Instruments LM2941T/LF08 technical specifications.
| Package/Case | TO-220-5 |
| Max Input Voltage | 26V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 5V |
| Max Supply Current | 15mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reference Voltage | 1.313V |
| RoHS | Compliant |
No datasheet is available for this part.
