
1-CHANNEL POWER SUPPLY SUPPORT CKT, PZFM11
Sign in to ask questions about the Texas Instruments LM2984T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2984T technical specifications.
| Package/Case | TO-220-11 |
| Lead Free | Contains Lead |
| Max Input Voltage | 26V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Through Hole |
| Number of Channels | 3 |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 3.04W |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 50mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2984T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
