
1-A, negative low-dropout voltage regulator 3-DDPAK/TO-263 -40 to 125
Texas Instruments LM2990S-15 technical specifications.
| Package/Case | TO-263-4 |
| Current Rating | 1.5kA |
| Dropout Voltage | 600mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 300mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.8A |
| Output Type | Fixed |
| Output Voltage | -15V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2990S-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
