
Negative fixed output voltage regulator, providing a stable -15V output with 5% accuracy. Features a 1A maximum output current and a low dropout voltage of 600mV. Operates within a wide temperature range of -40°C to 125°C and is housed in a surface-mount TO-263 package. Maximum input voltage is 300mV, with a minimum input voltage of -26V.
Sign in to ask questions about the Texas Instruments LM2990S-15/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2990S-15/NOPB technical specifications.
| Accuracy | 5% |
| Package/Case | TO-263 |
| Current Rating | 1.5kA |
| Dropout Voltage | 600mV |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 300mV |
| Min Input Voltage | -26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Nominal Output Voltage | -15V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | -15V |
| Output Voltage Accuracy | 5% |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2990S-15/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
