Negative fixed output linear voltage regulator, offering a -12V nominal output voltage with 5% accuracy. Features a 1A maximum output current and a low dropout voltage of 600mV. Operates within a wide temperature range of -40°C to 125°C and supports a maximum input voltage of -26V. Packaged in a TO-220 through-hole mount, this RoHS compliant component provides a Power Supply Rejection Ratio (PSRR) of 52dB.
Sign in to ask questions about the Texas Instruments LM2990T-12/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2990T-12/NOPB technical specifications.
| Accuracy | 5% |
| Package/Case | TO-220 |
| Current Rating | 1.5kA |
| Dropout Voltage | 600mV |
| Height | 8.89mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | -26V |
| Min Input Voltage | -26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Current | 5mA |
| Mount | Through Hole |
| Nominal Output Voltage | -12V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1.8A |
| Output Type | Fixed |
| Output Voltage | -12V |
| Output Voltage Accuracy | 5% |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 52dB |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2990T-12/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
