
The LM2991GW-QML is a single-output linear voltage regulator with an adjustable output voltage of -25V. It features a quiescent current of 5mA and a maximum input voltage of -26V. The device is designed for surface mount applications and operates over a temperature range of -40°C to 85°C. The LM2991GW-QML is not RoHS compliant and contains lead, making it a non-lead-free component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM2991GW-QML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2991GW-QML technical specifications.
| Dropout Voltage | 600mV |
| Lead Free | Contains Lead |
| Max Input Voltage | -26V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | -25V |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reference Voltage | -1.18V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2991GW-QML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
