
Negative adjustable linear voltage regulator, 1A output current, with a dropout voltage of 600mV. Features a wide input voltage range from -26V to 300mV and an adjustable output voltage from -3V to -24V. Operates across a temperature range of -40°C to 125°C. Packaged in a TO-263 surface-mount case, this component offers a 60dB PSRR and a quiescent current of 5mA.
Sign in to ask questions about the Texas Instruments LM2991S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2991S technical specifications.
| Package/Case | TO-263 |
| Current Rating | 1A |
| Dropout Voltage | 600mV |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 300mV |
| Min Input Voltage | -26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | -24V |
| Min Output Voltage | -3V |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | -24V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | -1.186V |
| RoHS Compliant | No |
| Width | 8.64mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM2991S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
