
Adjustable negative linear voltage regulator, offering 1A output current with a dropout voltage of 600mV. Features a wide input voltage range from -26V to 300mV and an adjustable output voltage from -3V to -24V. Operates across a temperature range of -40°C to 125°C, with a quiescent current of 5mA and a PSRR of 60dB. Packaged in a TO-263 (5-DDPAK/TO-263) surface-mount case, this RoHS compliant component is suitable for demanding applications.
Sign in to ask questions about the Texas Instruments LM2991S/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2991S/NOPB technical specifications.
| Package/Case | TO-263 |
| Dropout Voltage | 600mV |
| Height | 4.57mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 300mV |
| Min Input Voltage | -26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | -24V |
| Min Output Voltage | -3V |
| Max Supply Current | 5mA |
| Max Supply Voltage | -26V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | -24V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | -1.186V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 8.64mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2991S/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
