Negative adjustable low-dropout voltage regulator, delivering up to 1A output current. Features a 600mV dropout voltage and an adjustable output range from -3V to -24V. Operates within a -40°C to 125°C temperature range, with a maximum input voltage of -26V. Packaged in a TO-220 through-hole mount, this IC offers a 60dB Power Supply Rejection Ratio.
Sign in to ask questions about the Texas Instruments LM2991T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2991T technical specifications.
| Package/Case | TO-220 |
| Dropout Voltage | 600mV |
| Height | 4.7mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Input Voltage | 300mV |
| Min Input Voltage | -26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | -24V |
| Min Output Voltage | -3V |
| Max Supply Current | 5mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | -24V |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 5mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Thickness | 4.58mm |
| Width | 8.51mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM2991T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.