
1-A adjustable negative linear voltage regulator, featuring a TO-220-5 through-hole package. Offers an adjustable output voltage range from -3V to -24V, with a maximum output current of 1A. Operates with a minimum input voltage of -26V and a maximum of 300mV, and boasts a Power Supply Rejection Ratio (PSRR) of 60dB. This single-output regulator has a quiescent current of 700µA and an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM2991T/LF03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2991T/LF03 technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Contains Lead |
| Max Input Voltage | 300mV |
| Min Input Voltage | -26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | -24V |
| Min Output Voltage | -3V |
| Max Supply Current | 5mA |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | -24V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 700uA |
| Radiation Hardening | No |
| Reference Voltage | -1.186V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2991T/LF03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
