
1-A adjustable negative linear voltage regulator, featuring a low dropout voltage of 600mV and a maximum output current of 1A. Operates with a minimum input voltage of -26V and a maximum of 300mV, providing an adjustable output voltage range from -3V to -24V. Housed in a TO-220 package for through-hole mounting, this single-channel regulator offers a high power supply rejection ratio (PSRR) of 60dB and a quiescent current of 5mA. Designed for operation across a wide temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LM2991T/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2991T/NOPB technical specifications.
| Package/Case | TO-220 |
| Dropout Voltage | 600mV |
| Height | 8.89mm |
| Length | 10.16mm |
| Max Input Voltage | 300mV |
| Min Input Voltage | -26V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | -24V |
| Min Output Voltage | -3V |
| Max Supply Current | 5mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | -24V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | -1.186V |
| RoHS Compliant | Yes |
| Thickness | 4.58mm |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2991T/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
