
High Efficiency Low-Side Controller with True Shutdown 10-WQFN -40 to 125
Sign in to ask questions about the Texas Instruments LM3017LEX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3017LEX/NOPB technical specifications.
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 86% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3017LEX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
