
Five NPN RF transistors in a 14-SOIC surface mount package. Features a 120MHz maximum frequency, 550MHz transition frequency, and 15V collector-emitter breakdown voltage. Maximum collector current is 50mA with a 750mW power dissipation. Operates from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments LM3046M/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3046M/NOPB technical specifications.
| Package/Case | SOIC |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 120MHz |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 8.64mm |
| Max Collector Current | 50mA |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of Drivers | 5 |
| Number of Elements | 5 |
| Output Voltage | 15V |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Power Dissipation | 750mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 550MHz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3046M/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
