Five NPN transistor array for RF applications, featuring a 120MHz maximum frequency and 50mA maximum collector current. This surface mount device operates within a -40°C to 85°C temperature range, with a maximum power dissipation of 750mW. Key voltage ratings include 20V Collector Base Voltage (VCBO) and 15V Collector Emitter Breakdown Voltage (VCEO). Packaged in a 14-SOIC case, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM3046MX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 15V |
| Current Rating | 50mA |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 120MHz |
| Lead Free | Contains Lead |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 50mA |
| Max Frequency | 120MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of Drivers | 5 |
| Number of Elements | 5 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 750mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| DC Rated Voltage | 15V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3046MX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.