
Transistor Array 14-SOIC -40 to 85
Sign in to ask questions about the Texas Instruments LM3046MX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3046MX/NOPB technical specifications.
| Package/Case | SOIC |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 120MHz |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750mW |
| Mount | Surface Mount |
| Number of Channels | 5 |
| Number of Drivers | 5 |
| Number of Elements | 5 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 750mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3046MX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
