High-performance comparator IC featuring a single channel with a push-pull, TTL output. Offers a 28ns response time and a maximum input offset voltage of 5mV. Operates with dual supply voltages ranging from 7.5V to 12V, with a maximum supply voltage of 24V. This surface-mount component is packaged in an SOIC (PDSO8) and has a maximum power dissipation of 600mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM306DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Dual Supply Voltage | 9V |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 7.5V |
| Max Input Current | 40uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Response Time | 0.028us |
| RoHS Compliant | Yes |
| Series | LM306 |
| Supply Current | 10mA |
| Technology | BIPOLAR |
| Voltage Gain | 92.04dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM306DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.