
High-speed differential comparator featuring a single, strobed channel with push-pull outputs. Operates with dual supply voltages from 7.5V to 12V, or single supply from 15V to 24V. Offers a response time of 0.028µs, input bias current of 25µA, and input offset voltage of 5mV. This surface mount component is packaged in SOIC and has a maximum power dissipation of 600mW.
Sign in to ask questions about the Texas Instruments LM306DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM306DR technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 9V |
| Input Bias Current | 25uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 7.5V |
| Max Input Current | 40uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 15V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 100nA |
| Output Current per Channel | 100mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Quiescent Current | 10mA |
| Response Time | 0.028us |
| RoHS Compliant | Yes |
| Series | LM306 |
| Supply Current | 10mA |
| Technology | BIPOLAR |
| Voltage Gain | 92.04dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM306DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
