COMPARATOR, 5000uV OFFSET-MAX, 28ns RESPONSE TIME, MBCY8, METAL CAN-8
Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |