
High-speed differential comparator with push-pull outputs, featuring a single channel and bipolar technology. Operates with dual supply voltages from 7.5V to 12V, or single supply from 15V to 24V. Offers a response time of 28ns, input bias current of 40µA, and input offset voltage of 5mV. Packaged in an 8-PDIP for through-hole mounting, this RoHS compliant component has a maximum power dissipation of 600mW and a maximum supply current of 10mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM306P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM306P technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 9V |
| Input Bias Current | 40uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 12V |
| Min Dual Supply Voltage | 7.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 10mA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 15V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | TTL |
| Output Current | 100nA |
| Output Current per Channel | 100mA |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Quiescent Current | 10mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 28ns |
| RoHS Compliant | Yes |
| Series | LM306 |
| Supply Current | 10mA |
| Technology | BIPOLAR |
| Voltage Gain | 92.04dB |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM306P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
