OP-AMP, 730uV OFFSET-MAX, 1MHz BAND WIDTH, DIP8, DIP-8
Checking distributor stock and pricing after the page loads.
Texas Instruments LM308AN technical specifications.
| Lead Free | Contains Lead |
| Number of Circuits | 1 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.