
The LM3103MH is a TSSOP-packaged DC/DC controller from Texas Instruments, operating over a temperature range of -40°C to 125°C. It can handle a maximum input voltage of 42V and a minimum input voltage of 4.5V. The device has a maximum output current of 750mA and a maximum output voltage of 38V. It is available in a cut tape packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM3103MH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3103MH technical specifications.
| Package/Case | TSSOP |
| Frequency | 1MHz |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Output Voltage | 7V |
| Min Output Voltage | 600mV |
| Max Supply Voltage | 42V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Voltage | 38V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM3103MH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
