
Synchronous DC-DC step-down voltage regulator featuring 1MHz switching frequency and 750mA output current. Operates from a 4.5V to 42V input range, delivering an adjustable output voltage from 600mV to 7V with up to 91% efficiency. This surface mount component, housed in a 16-HTSSOP package, offers a 1mA quiescent current and operates across a -40°C to 125°C temperature range. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM3103MH/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM3103MH/NOPB technical specifications.
| Package/Case | TSSOP |
| Efficiency | 91% |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 750mA |
| Max Output Voltage | 7V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Type | Adjustable |
| Output Voltage | 7V |
| Packaging | Rail/Tube |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerWise®, SIMPLE SWITCHER® |
| Synchronous Rectifier | Yes |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM3103MH/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
