BUFFER AMPLIFIER, MBCY8, METAL CAN, TO-5, 8 PIN
Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 30V/µs |
| Voltage Gain | 8.69dB |
| RoHS | Not CompliantNo |