
High-speed differential comparator IC featuring a 30V maximum supply voltage and 15V dual supply capability. This general-purpose, single-channel component offers a fast 0.115µs response time and 50mA output current. Designed for surface mounting in an 8-SOIC package, it operates across a 0°C to 70°C temperature range with a low input bias current of 300nA. The device is RoHS compliant and utilizes BIPOLAR technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM311DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Input Bias Current | 300nA |
| Input Offset Voltage (Vos) | 7.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.75V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Type | TTL |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 7.5mA |
| Radiation Hardening | No |
| Response Time | 0.115us |
| RoHS Compliant | Yes |
| Series | LM311 |
| Supply Current | 7.5mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM311DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
