
High-speed differential comparator IC, featuring a 30V maximum supply voltage and 15V dual supply capability. Operates with a minimum supply voltage of 1.75V and a maximum of 30V, drawing a quiescent current of 7.5mA. Offers a fast 165ns response time and a voltage gain of 106.02dB. Designed for surface mounting in an 8-SOIC package, this lead-free and RoHS compliant component is suitable for general-purpose applications.
Texas Instruments LM311DRG4 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.75V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 7.5mA |
| Radiation Hardening | No |
| Response Time | 165ns |
| RoHS Compliant | Yes |
| Supply Current | 7.5mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM311DRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.