
General purpose voltage comparator IC, featuring a single channel and BIPOLAR technology. Operates with dual supply voltages from 2.5V to 18V, or single supply from 5V to 36V. Offers a maximum output current of 50mA with TTL output type and a response time of 200ns. Input bias current is 250nA, with an input offset voltage of 7.5mV. Packaged in TO-99 with through-hole mounting, this component has a maximum power dissipation of 500mW and an operating temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LM311H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM311H technical specifications.
| Package/Case | TO-99 |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Input Current | 250nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | -5mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Type | TTL |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Quiescent Current | 7.5mA |
| Response Time | 200ns |
| RoHS Compliant | No |
| Supply Current | 7.5mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM311H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
