
General purpose voltage comparator featuring a single BIPOLAR element in a TO-99-8 through-hole package. Offers a wide operating temperature range of 0°C to 70°C with a maximum dual supply voltage of 18V and a maximum single supply voltage of 36V. Key specifications include a 250nA input bias current, 7.5mV input offset voltage, and a 0.1µs propagation delay. Output types include TTL and PUSH-PULL, with a voltage gain of 106.02dB.
Sign in to ask questions about the Texas Instruments LM311H/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM311H/NOPB technical specifications.
| Package/Case | TO-99-8 |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 500 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Propagation Delay | 0.1us |
| Quiescent Current | 7.5mA |
| Reach SVHC Compliant | No |
| Response Time | 200ns |
| RoHS Compliant | Yes |
| Supply Current | 7.5mA |
| Technology | BIPOLAR |
| Turn-On Delay Time | 0.1us |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM311H/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
