
Single channel, general purpose comparator IC designed for surface mount applications. Features a wide operating supply voltage range from ±2.5V to ±18V (dual supply) or 5V to 36V (single supply), with a maximum power dissipation of 500mW. Offers TTL output compatibility, a propagation delay of 0.1µs, and a voltage gain of 106.02dB. Packaged in an 8-pin SOIC case, this RoHS compliant component operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Texas Instruments LM311M/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM311M/NOPB technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 9V |
| Height | 1.45mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7.5mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | TTL |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 0.1us |
| Quiescent Current | 7.5mA |
| Reach SVHC Compliant | No |
| Response Time | 200ns |
| RoHS Compliant | Yes |
| Supply Current | 7.5mA |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Turn-On Delay Time | 0.1us |
| Type | General Purpose |
| Voltage Gain | 106.02dB |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM311M/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
